Sprague-Goodman GKG40011 technical specifications.
| Capacitance | 0.00000000004F |
| Height | 0.21inch |
| Lead Free | Contains Lead |
| Lead Pitch | 0.26inch |
| Length | 6.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | GKG |
| Termination | Snap in |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GKG40011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.