Trimmer / Variable Capacitors 15-50pF N1700 ORANGE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sprague-Goodman GKG50087-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Packaging | Strip |
| RoHS Compliant | No |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GKG50087-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.