Sprague-Goodman GKG60011 technical specifications.
| Capacitance | 0.00000000006F |
| Height | 0.21inch |
| Lead Pitch | 0.26inch |
| Length | 6.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | GKG |
| Termination | Snap in |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GKG60011 to view detailed technical specifications.
No datasheet is available for this part.