
The SURFTRIM GKG 100V ceramic capacitor features a general purpose design with a Q factor of 200. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is available in a bulk packaging with 100 pieces per package. It is designed for through hole mounting and has a snap in termination. The component is RoHS compliant.
Sprague-Goodman GKG70015 technical specifications.
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.2inch |
| Lead Pitch | 0.24inch |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 200 |
| RoHS Compliant | Yes |
| Series | SURFTRIM® GKG |
| Termination | Snap in |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Sprague-Goodman GKG70015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.