The SURFTRIM GKG 100V ceramic capacitor is a general-purpose component with a height of 0.2inch and a length of 6mm. It is designed for through-hole mounting and is available in a bulk packaging quantity of 100. The capacitor operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The SURFTRIM GKG series is a product line from Sprague-Goodman.
Sprague-Goodman GKG70016 technical specifications.
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.2inch |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SURFTRIM® GKG |
| Termination | Snap in |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Sprague-Goodman GKG70016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.