Sprague-Goodman GKP6R066 technical specifications.
| Capacitance | 0.000000000006F |
| Height | 1.19mm |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| Width | 2.21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GKP6R066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.