Sprague-Goodman GKT20010 technical specifications.
| Capacitance | 0.00000000002F |
| Height | 0.26inch |
| Lead Pitch | 0.28inch |
| Length | 0.335inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GKT |
| Termination | Radial |
| Voltage Rating | 250V |
| Width | 0.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GKT20010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.