Sprague-Goodman GKT30010 technical specifications.
| Capacitance | 0.00000000003F |
| Height | 0.26inch |
| Length | 0.335inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 0.1% |
| Voltage Rating | 250V |
| Width | 0.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GKT30010 to view detailed technical specifications.
No datasheet is available for this part.