Sprague-Goodman GKX40010 technical specifications.
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GKX |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Sprague-Goodman GKX40010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.