Sprague-Goodman GKX5R011 technical specifications.
| Capacitance | 0.000000000005F |
| Height | 0.071inch |
| Lead Pitch | 0.2inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GKX |
| Termination | Radial |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Sprague-Goodman GKX5R011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.