Sprague-Goodman GKY3R076 technical specifications.
| Capacitance | 0.000000000003F |
| Height | 0.071inch |
| Length | 0.18inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | GKY |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 0.13inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GKY3R076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.