Sprague-Goodman GKY40046 technical specifications.
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | SURFTRIM® GKY |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GKY40046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.