
The GKY50086 from Sprague-Goodman is a surface-mount component with a height of 0.071inch and a length of 0.18inch. It operates within a temperature range of -40°C to 85°C. The component is available in quantities of 1000 and is packaged in tape and reel format. It is compliant with RoHS regulations and features a Q factor of 200.
Sprague-Goodman GKY50086 technical specifications.
| Height | 0.071inch |
| Length | 0.18inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 200 |
| RoHS Compliant | Yes |
| Series | GKY |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| Width | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for Sprague-Goodman GKY50086 to view detailed technical specifications.
No datasheet is available for this part.