Sprague-Goodman GVD20437-001 technical specifications.
| Capacitance | 45pF |
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reverse Voltage (DC) | 12V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Weight | 0.050717oz |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GVD20437-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.