Sprague-Goodman GWV2R551 technical specifications.
| Capacitance | 0.0000000000025F |
| Height | 0.13inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| Width | 1.7inch |
| RoHS | Compliant |
Download the complete datasheet for Sprague-Goodman GWV2R551 to view detailed technical specifications.
No datasheet is available for this part.