Electromechanical Relay 100A 120VAC DIN Rail
Sprecher Schuh CA7-60-00-120 technical specifications.
| Coil Voltage (AC) | 120V |
| Max Current Rating | 100A |
| Mount | DIN Rail |
| RoHS | Not Compliant |
Download the complete datasheet for Sprecher Schuh CA7-60-00-120 to view detailed technical specifications.
No datasheet is available for this part.