Electromechanical Relay 32A 24VDC DIN Rail
Sprecher Schuh CA7-9C-10-24D technical specifications.
| Coil Voltage (DC) | 24V |
| Max Current Rating | 32A |
| Mount | DIN Rail |
| RoHS | Not Compliant |
Download the complete datasheet for Sprecher Schuh CA7-9C-10-24D to view detailed technical specifications.
No datasheet is available for this part.