
Sprecher Schuh LE7-25-1753 technical specifications.
| Max Current Rating | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Throw Configuration | 3PST |
| RoHS | Unconfirmed |
Download the complete datasheet for Sprecher Schuh LE7-25-1753 to view detailed technical specifications.
No datasheet is available for this part.
