
Sprecher Schuh SAS3-50-1 technical specifications.
| Input Type | AC |
| Max Output Current | 50A |
| Max Output Voltage | 330V |
| Mount | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for Sprecher Schuh SAS3-50-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
