
Springmasters EXT0030 technical specifications.
| Inside Diameter | 2.7mm |
| Mount | External |
| Outside Diameter | 7mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Springmasters EXT0030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
