Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SPRINGMASTERS
RSM0032
Datasheet
Springmasters
RSM0032
Volume Production
Pierścień osadczy spręż E-Ring 3, 2mm
Pierścień osadczy spręż E-Ring 3, 2mm
Package
100
Mounting
Standard
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
100
Inside Diameter
4.5mm
Mount
Standard
Outside Diameter
7.3mm
Reach SVHC Compliant
No
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account