
PADLOCK, STAINLESS STEEL, 40MM - Width:40mm; Shackle Clearance - Horizontal:14mm; Shackle Clearance - Vertical:19mm; Shackle Diameter:6.9mm; Lock Material:Stainless Steel;
Squire ARC40CS technical specifications.
| Body Material | Steel |
| Material | Stainless Steel |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Squire ARC40CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
