Squire KeyKeep technical specifications.
| Color | Black |
| Depth | 33mm |
| Height | 118mm |
| Mount | Wall |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Squire KeyKeep to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
