SRC Devices AC240L technical specifications.
| Capacitance | 1.5pF |
| Current Rating | 300A |
| Diameter | 8.1mm |
| Lead Free | Lead Free |
| Length | 6.07mm |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for SRC Devices AC240L to view detailed technical specifications.
No datasheet is available for this part.