SRC Devices CG5350MS technical specifications.
| Approvals | UL |
| Diameter | 8.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Length | 6.07mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for SRC Devices CG5350MS to view detailed technical specifications.
No datasheet is available for this part.