Gas Discharge Tube 2-Electrode Gas Discharge Tube 1.5pF 20kA 90V 2-Pin Axial Leaded Tray
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5pF |
| Diameter | 8.1mm |
| Lead Free | Lead Free |
| Length | 6.07mm |
| Packaging | Box |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |