The DSS41B24B relay from SRC Devices is a single-pole single-throw (SPST) device with a coil voltage of 24V DC and a maximum coil current of 24mA. It features a coil resistance of 1kΩ and is designed for through-hole mounting in a SIP package. The relay operates within a temperature range of -40°C to 85°C and has a fast operate time of 0.25ms and release time of 0.15ms. It meets UL approval standards.
SRC Devices DSS41B24B technical specifications.
| Approvals | UL |
| Package/Case | SIP |
| Coil Current | 24mA |
| Coil Resistance | 1kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Ruthenium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.25ms |
| Release Time | 0.15ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 1.6g |
| RoHS | Unconfirmed |
Download the complete datasheet for SRC Devices DSS41B24B to view detailed technical specifications.
No datasheet is available for this part.