The DSS71A05B relay from SRC Devices is a 4-pin DIP package through-hole mount device with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a coil current of 10mA and a coil resistance of 500R, with a DC voltage rating of 5V. The relay has a contact material of ruthenium and a throw configuration of SPST. It meets UL approval and has a weight of 1.5g.
SRC Devices DSS71A05B technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 5V |
| Contact Material | Ruthenium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Terminals/Pins | 4 |
| Operate Time | 0.25ms |
| Release Time | 0.25ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 1.5g |
| RoHS | Unconfirmed |
Download the complete datasheet for SRC Devices DSS71A05B to view detailed technical specifications.
No datasheet is available for this part.