The DSS71A24B relay from SRC Devices is a 4-pin DIP package with a SPST throw configuration. It operates at a coil current of 11.16mA and a coil voltage of 24V DC. The relay has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It is approved by UL and has a termination of PC Pin.
SRC Devices DSS71A24B technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 11.16mA |
| Coil Resistance | 2.15kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Ruthenium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Terminals/Pins | 4 |
| Operate Time | 0.25ms |
| Release Time | 0.25ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 1.5g |
| RoHS | Unconfirmed |
Download the complete datasheet for SRC Devices DSS71A24B to view detailed technical specifications.
No datasheet is available for this part.