This SPDT relay from SRC Devices features a 5V DC coil voltage, a coil current of 241.54mA, and a coil resistance of 20.7 ohms. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The relay's minimum operating temperature is -38°C, and it can operate in as little as 5ms. The termination is via a PC pin, and it meets UL approval standards.
SRC Devices HGM11411H00 technical specifications.
| Approvals | UL |
| Coil Current | 241.54mA |
| Coil Resistance | 20.7R |
| Coil Voltage (DC) | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -38°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Release Time | 4.7ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 86g |
| RoHS | Unconfirmed |
Download the complete datasheet for SRC Devices HGM11411H00 to view detailed technical specifications.
No datasheet is available for this part.