
SRC Devices HGWR58212T00 technical specifications.
| Coil Resistance | 1.5kR |
| Coil Voltage (DC) | 24V |
| Mount | Through Hole |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for SRC Devices HGWR58212T00 to view detailed technical specifications.
No datasheet is available for this part.
