
SRC Devices HRB5A1505 technical specifications.
| Package/Case | DIP |
| Coil Current | 111mA |
| Coil Resistance | 45R |
| Coil Voltage (DC) | 5V |
| Contact Material | Mercury |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -38°C |
| Mount | Through Hole |
| Release Time | 2ms |
| Termination | PC Pin |
| Throw Configuration | 5PST |
| Weight | 5.1g |
| RoHS | Not Compliant |
Download the complete datasheet for SRC Devices HRB5A1505 to view detailed technical specifications.
No datasheet is available for this part.
