SRC Devices LAA110 technical specifications.
| Depth | 6.35mm |
| Height | 4.064mm |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.652mm |
| Load Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Output Current | 120mA |
| Output Voltage | 350V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Turn-On Delay Time | 3ms |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for SRC Devices LAA110 to view detailed technical specifications.
No datasheet is available for this part.