SRC Devices LCA110 technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 8.38mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Mount | Through Hole |
| Output Current | 120mA |
| Output Voltage | 350V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for SRC Devices LCA110 to view detailed technical specifications.
No datasheet is available for this part.