
SRC Devices LM44D00 technical specifications.
| Package/Case | DIP |
| Coil Current | 12.5mA |
| Coil Resistance | 960R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Release Time | 3ms |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for SRC Devices LM44D00 to view detailed technical specifications.
No datasheet is available for this part.
