This 7-pin SPST relay from SRC Devices features a 24V DC coil with a current rating of 11.1mA and a resistance of 2.15kΩ. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The relay is approved for use in UL and CSA applications and is mounted through a hole. It has a short operate time of 0.25ms and a termination type of PC pin.
SRC Devices PRMA1A24A technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 11.1mA |
| Coil Resistance | 2.15kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Ruthenium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Terminals/Pins | 7 |
| Operate Time | 0.25ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 1.5g |
| RoHS | Unconfirmed |
Download the complete datasheet for SRC Devices PRMA1A24A to view detailed technical specifications.
No datasheet is available for this part.