This 7-pin SPST relay features a 12V DC coil with a current rating of 12mA and a resistance of 1kR. The relay has a contact material of ruthenium and a termination type of PC pin. It operates at a speed of 0.25ms for both the operate and release times. The relay is available in a DIP package and is suitable for through-hole mounting. It is certified for use in UL and CSA approved applications and has an operating temperature range of -40°C to 80°C.
SRC Devices PRMA1B12C technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 12mA |
| Coil Resistance | 1kR |
| Coil Voltage (DC) | 12V |
| Contact Material | Ruthenium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Terminals/Pins | 7 |
| Operate Time | 0.25ms |
| Release Time | 0.25ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 1.5g |
| RoHS | Unconfirmed |
Download the complete datasheet for SRC Devices PRMA1B12C to view detailed technical specifications.
No datasheet is available for this part.