SRC Devices PRMA1C05E technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 5V |
| Contact Material | Rhodium |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -38°C |
| Mount | Through Hole |
| Operate Time | 1.2ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 2.3g |
| RoHS | Unconfirmed |
Download the complete datasheet for SRC Devices PRMA1C05E to view detailed technical specifications.
No datasheet is available for this part.