
SRC Devices PRMA1C12 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 12V |
| Contact Material | Rhodium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 1.5ms |
| Packaging | Rail/Tube |
| Release Time | 1.5ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 1.5g |
| RoHS | Not Compliant |
Download the complete datasheet for SRC Devices PRMA1C12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
