Reed Relay 12VDC 500Ohm 0.25A SPDT(19.61x8.89x6.71)mm THT Dry
SRC Devices PRMA1C12C technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 12V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -38°C |
| Mount | Through Hole |
| Number of Terminals/Pins | 7 |
| Operate Time | 1.2ms |
| Release Time | 1ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 2.3g |
| RoHS | Not Compliant |
Download the complete datasheet for SRC Devices PRMA1C12C to view detailed technical specifications.
No datasheet is available for this part.