The PRMA1C12D relay from SRC Devices is a 7-pin SPDT relay with a coil voltage of 12V DC and a coil current of 24mA. It has a coil resistance of 500 ohms and operates within a temperature range of -38°C to 75°C. The relay is approved by UL and CSA and is mounted through a hole. It has a termination of PC pin and a weight of 2.3 grams.
SRC Devices PRMA1C12D technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 12V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -38°C |
| Mount | Through Hole |
| Number of Terminals/Pins | 7 |
| Operate Time | 1.2ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 2.3g |
| RoHS | Unconfirmed |
Download the complete datasheet for SRC Devices PRMA1C12D to view detailed technical specifications.
No datasheet is available for this part.