The PRMA2A12 relay from SRC Devices is a DIP package device with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a coil voltage of 12V and a coil current of 24mA. The relay has a contact material of ruthenium and a throw configuration of DPST. It is approved by UL and CSA and is packaged in rail/Tube. The device has a coil resistance of 500R and a weight of 1.5g.
SRC Devices PRMA2A12 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 12V |
| Contact Material | Ruthenium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.25ms |
| Packaging | Rail/Tube |
| Release Time | 0.25ms |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 1.5g |
| RoHS | Not Compliant |
Download the complete datasheet for SRC Devices PRMA2A12 to view detailed technical specifications.
No datasheet is available for this part.