The PRMA2A12B relay from SRC Devices is a DPST type with a 12V DC coil voltage and a coil resistance of 500 ohms. It can handle a coil current of 24 milliamperes and has a termination type of PC pin. The relay has a throw configuration of DPST and a operate time of 0.25 milliseconds. It also has a release time of 0.25 milliseconds. The PRMA2A12B is approved by UL and CSA and is packaged in a DIP case that can be mounted through a hole. It has a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -40 degrees Celsius, and weighs 1.5 grams.
SRC Devices PRMA2A12B technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 12V |
| Contact Material | Ruthenium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.25ms |
| Release Time | 0.25ms |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 1.5g |
| RoHS | Unconfirmed |
Download the complete datasheet for SRC Devices PRMA2A12B to view detailed technical specifications.
No datasheet is available for this part.