The PRMA2A12C relay from SRC Devices features a DIP package and through hole mount. It operates within a temperature range of -40°C to 80°C and has a coil current of 24mA at 12V DC. The relay has a DPST throw configuration and meets UL and CSA approval standards.
SRC Devices PRMA2A12C technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 12V |
| Contact Material | Ruthenium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.25ms |
| Release Time | 0.25ms |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 1.5g |
| RoHS | Not Compliant |
Download the complete datasheet for SRC Devices PRMA2A12C to view detailed technical specifications.
No datasheet is available for this part.