The PRMA2A24C relay from SRC Devices features a DIP package with 7 terminals and a DPST throw configuration. It operates at a maximum temperature of 80°C and a minimum temperature of -40°C. The relay has a coil current of 11.1mA and a coil voltage of 24V DC. It also meets UL and CSA approvals.
SRC Devices PRMA2A24C technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 11.1mA |
| Coil Resistance | 2.15kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Ruthenium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Terminals/Pins | 7 |
| Operate Time | 0.25ms |
| Release Time | 0.25ms |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 1.5g |
| RoHS | Unconfirmed |
Download the complete datasheet for SRC Devices PRMA2A24C to view detailed technical specifications.
No datasheet is available for this part.