The SIL41A05 relay from SRC Devices is a 4-pin single-pole single-throw (SPST) relay with a 5V DC coil voltage and 10mA coil current. The relay has a coil resistance of 500 ohms. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The contact material is ruthenium, and the termination is PC pin. The relay has an operate time of 0.2ms.
SRC Devices SIL41A05 technical specifications.
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 5V |
| Contact Material | Ruthenium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Terminals/Pins | 4 |
| Operate Time | 0.2ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 1.8g |
| RoHS | Unconfirmed |
Download the complete datasheet for SRC Devices SIL41A05 to view detailed technical specifications.
No datasheet is available for this part.