The P51-400S-L-P-5V is a sealed gage pressure sensor from SSI Controls Technologies. It operates within a pressure range of 0 to 400psi and maintains an accuracy of ±0.5%. The device can withstand temperatures between -40 and 105°C. It has a 3-pin electrical termination and is suitable for use with gas or liquid media. The output voltage is adjustable between 1 and 5 volts, with typical operating supply voltages of 9, 12, 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Female |
| Port Size | M10-1.25 6H |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |