
SSI SCHAEFER EF-D32PPL Antistatic Storage, Tote Box, Lid, 32 mm, 200 mm
SSI Schaefer EF-D32PPL technical specifications.
| Package/Case | 200 |
| Material | Polypropylene |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for SSI Schaefer EF-D32PPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
