
SSI Schaefer EF4040PPL technical specifications.
| Height | 40mm |
| Material | Polypropylene |
| Mount | Box |
| Width | 300mm |
| RoHS | Not Compliant |
Download the complete datasheet for SSI Schaefer EF4040PPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
