
SSI SCHAEFER EF4170PPL Antistatic Storage, Tote Box, Conductive, Box, 170 mm, 300 mm
SSI Schaefer EF4170PPL technical specifications.
| Package/Case | 300 |
| Material | Polypropylene |
| Mount | Box |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for SSI Schaefer EF4170PPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
